Low

WOLFSPEED  C3M0065090J  Power MOSFET, N Channel, 35 A, 900 V, 0.065 ohm, 15 V, 2.1 V

WOLFSPEED C3M0065090J
Technical Data Sheet (1.14MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
35A
Drain Source Voltage Vds:
900V
On Resistance Rds(on):
0.065ohm
Rds(on) Test Voltage Vgs:
15V
Threshold Voltage Vgs:
2.1V
Power Dissipation Pd:
113W
Transistor Case Style:
TO-263
No. of Pins:
7Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Independent Distributor