Low

WOLFSPEED  C3M0065090D  Power MOSFET, N Channel, 36 A, 900 V, 0.065 ohm, 15 V, 2.1 V

WOLFSPEED C3M0065090D
Technical Data Sheet (1.02MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
36A
Drain Source Voltage Vds:
900V
On Resistance Rds(on):
0.065ohm
Rds(on) Test Voltage Vgs:
15V
Threshold Voltage Vgs:
2.1V
Power Dissipation Pd:
125W
Transistor Case Style:
TO-247
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Independent Distributor