Low

C3D10060A - 

Silicon Carbide Schottky Diode, SiC, Z-Rec 600V Series, Single, 600 V, 29.5 A, 25 nC, TO-220

C3D10060A - Silicon Carbide Schottky Diode, SiC, Z-Rec 600V Series, Single, 600 V, 29.5 A, 25 nC, TO-220

The actual product may differ from image shown

Manufacturer:
WOLFSPEED WOLFSPEED
Manufacturer Part No:
C3D10060A
Newark Part No.:
09R4518
Product Range
Z-Rec 600V Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The C3D10060A is a silicon carbide Schottky Diode features high-frequency operation, temperature-independent switching behaviour and extremely fast switching. This Z-Rec® series Schottky diode has higher efficiency and reduction of heat sink requirements.
  • Zero reverse recovery current
  • Zero forward recovery voltage
  • Essentially no switching losses
  • Replace bipolar with unipolar rectifiers
  • Parallel devices without thermal runaway
  • Positive temperature coefficient on VF

Applications

Power Management, Motor Drive & Control

Product Information

:
Z-Rec 600V Series
:
Single
:
600V
:
29.5A
:
25nC
:
TO-220
:
2 Pin
:
175°C
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 3/19/18

Contact me when back in stock

$4.82 $ 4.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.82
10 + $4.62
25 + $4.42
50 + $4.22
100 + $4.02
250 + $3.73
500 + $3.44
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.