Low

C2M1000170D - 

MOSFET Transistor, N Channel, 4.9 A, 1.7 kV, 0.95 ohm, 20 V, 2.4 V

C2M1000170D - MOSFET Transistor, N Channel, 4.9 A, 1.7 kV, 0.95 ohm, 20 V, 2.4 V

The actual product may differ from image shown

Manufacturer:
WOLFSPEED WOLFSPEED
Manufacturer Part No:
C2M1000170D
Newark Part No.:
08X1011
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The C2M1000170D from Cree is a 2nd generation Z-FET, through hole N channel silicon carbide power MOSFET in TO-247 package. This MOSFET features C2M SiC MOSFET technology, high blocking voltage with low On resistance, high speed switching with low capacitances, easy to parallel and simple to drive, avalanche ruggedness, ultra low drain gate capacitance, higher system efficiency, reduced cooling requirements and increased system reliability. Applications include auxiliary power supplies, switch mode power supplies and high voltage capacitive loads.
  • Drain to source voltage (Vds) of 1.7kV
  • Continuous drain current of 5A
  • Power dissipation of 69W
  • Operating junction temperature of -55°C to 150°C
  • Low on state resistance of 1ohm at Vgs of 20V

Applications

Power Management, Consumer Electronics, Portable Devices, Industrial

Product Information

:
N Channel
:
4.9A
:
1.7kV
:
0.95ohm
:
20V
:
2.4V
:
69W
:
TO-247
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $6.09 10+ $5.73 25+ $5.42 50+ $5.25 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/9/18

Contact me when back in stock

Alternatives Available

12X8366 - Power MOSFET, N Channel, 4.9 A, 1.7 kV, 0.95 ohm, 20 V, 2.4 V

$6.09 $ 6.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.09
10 + $5.73
25 + $5.42
50 + $5.25
100 + $5.05
250 + $4.93
500 + $4.80
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.