Low

C2M0080120D - 

MOSFET Transistor, N Channel, 31.6 A, 1.2 kV, 0.08 ohm, 20 V, 3.2 V

C2M0080120D - MOSFET Transistor, N Channel, 31.6 A, 1.2 kV, 0.08 ohm, 20 V, 3.2 V

The actual product may differ from image shown

Manufacturer:
WOLFSPEED WOLFSPEED
Manufacturer Part No:
C2M0080120D
Newark Part No.:
67W3046
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The C2M0080120D from Cree is a 2nd generation Z-FET, through hole N channel silicon carbide power MOSFET in TO-247 package. This MOSFET features C2M SiC MOSFET technology, high blocking voltage with low On resistance, high speed switching with low capacitances, easy to parallel and simple to drive, avalanche ruggedness, resistant to latch up, higher system efficiency, reduced cooling requirements and increased power density. Applications include solar inverters, switch mode power supplies, high voltage DC-DC converters and battery chargers.
  • Drain to source voltage (Vds) of 1.2kV
  • Continuous drain current of 36A
  • Power dissipation of 192W
  • Operating junction temperature of -55°C to 150°C
  • Low on state resistance of 80mohm at Vgs of 20V

Applications

Power Management, Consumer Electronics, Portable Devices, Industrial, Motor Drive & Control, Alternative Energy

Product Information

:
N Channel
:
31.6A
:
1.2kV
:
0.08ohm
:
20V
:
3.2V
:
208W
:
TO-247
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $17.58 5+ $16.94 10+ $16.67 25+ $16.46 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

216 Further stock expected to ship on May 8, 2018

More stock available week commencing 11/5/18

Contact me when back in stock

Alternatives Available

12X8365 - Power MOSFET, N Channel, 31.6 A, 1.2 kV, 0.08 ohm, 20 V, 3.2 V

$17.58 $ 17.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.58
5 + $16.94
10 + $16.67
25 + $16.46
50 + $16.24
100 + $16.03
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
2 answers

Core Driver and Basic Board

Details: 
Could you tell me which core driver and basic board will I need if I buy this product?
1 year, 3 months ago
by
feyzullah46
 - Indianapolis, IN, USA
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
It is not familar to our part for using to BOM
3 months, 3 weeks ago
by
Anonymous
 - San Jose, CA, USA
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
You can refer below application note for "implementation of an isolated gate driver for evaluating SiC MOSFETs":-
http://www.cree.com/~/media/Files/Cree/Power/Application%20Notes/CPWRAN10

You can go for board having Newark code 90W2685 (MPN:CRD-001).
1 year, 3 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:10.414-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_67W3046, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.