Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- CRAMER
- Newark Part Number:
- 09J4619
- Manufacturer Part No:
- 30779
-
- Technical Data Sheet (451.83KB) EN
Product Information
- DC GEAR MOTOR
- Output Voltage Max: 12V
- Rotational Speed Max: 60rpm
- Torque Max: 60in-oz
- Body Diameter: 46.831mm
- External Height: 33.338mm
- Leaded Process Compatible: No
- Motor Type: Permanent Magnet
- Peak Reflow Compatible (260 C): No
- RoHS Compliant: No
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 20 days
Price For: 1 Each
Minimum Order Quantity: 7
Order Multiple Quantity: 1
Price: $49.77
Price
| Qty | Price |
|---|---|
| 7 - 9 | $49.77 |
| 10 - 49 | $43.65 |
| 50 - 99 | $39.20 |
| 100 - 249 | $36.70 |
| 250 - 499 | $34.20 |
| 500+ | $32.81 |
|
|
Legislation and Environmental
- RoHS Compliance:
No

