- Manufacturer:
- CRAMER
- Newark Part Number:
- 93C9456
- Manufacturer Part No:
- 30546
Product Information
- MOTORS, AC
- Starting Torque: 300in-oz
- Frequency: 60Hz
- Input Power: 2.7W
- Rotation Direction: CW/CCW (Clockwise/Counter Clockwise)
- No. of Clutches: 2
- Operating Temperature Min: -20°C
- Operating Temperature Max: 55°C
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 47 days
Price For: 1 Each
Minimum Order Quantity: 5
Order Multiple Quantity: 1
Price: $91.18
Price
| Qty | Price |
|---|---|
| 5 - 24 | $91.18 |
| 25 - 49 | $87.01 |
| 50 - 99 | $84.70 |
| 100 - 249 | $81.92 |
| 250+ | $79.14 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


