Low

CRAMER  10004  TIMER-COUNTER DISPLAY PANEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CRAMER
  • Newark Part No.: 35F3801
  • Manufacturer Part No 10004

Product Information


  • Connection / Termination: Screw Terminals
  • Current Rating Nom: 15A
  • No. of Timing Ranges: 1
  • Output Current: 15A
  • Panel Cutout Height: -
  • Panel Cutout Width: -
  • Product Range: 241 Series
  • RoHS Compliant: No
  • SVHC: To Be Advised
  • Supply Voltage Max: 120VAC
  • Time Max: 5h
  • Time Min: 0s
  • Timer Functions: Interval
  • Timer Output: 1 Changeover Relay

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/20/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought