Low

CRAMER  10003  Analog Timer, Interval, 1 Ranges, 0 s, 60 min, 1 Changeover Relay

CRAMER 10003
Technical Data Sheet (98.24KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
-
Timer Functions:
Interval
No. of Timing Ranges:
1Ranges
Time Min:
0s
Time Max:
60min
Timer Output:
1 Changeover Relay
Supply Voltage Max:
120VAC
Current Rating Nom:
15A
Connection / Termination:
Plug-In
Panel Cutout Height:
-
Panel Cutout Width:
-
RoHS Compliant:
No
Output Current:
15
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.