Low

CRAMER  08536  Geared DC Motor, Permanent Magnet, 28 V, 85 rpm, 60 in-oz

CRAMER 08536
Manufacturer:
CRAMER CRAMER
Manufacturer Part No:
08536
Newark Part No.:
09J4609
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage VDC:
28V
No. of Phases:
-
Power Rating:
-
Rotational Speed Max:
85rpm
Torque Max:
60in-oz
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.