Low

9011-05-11 - 

Reed Relay, SPST-NO, 5 VDC, 9011 Series, Through Hole, 500 ohm, 250 mA

9011-05-11 - Reed Relay, SPST-NO, 5 VDC, 9011 Series, Through Hole, 500 ohm, 250 mA
9011-05-11 - Reed Relay, SPST-NO, 5 VDC, 9011 Series, Through Hole, 500 ohm, 250 mA

The actual product may differ from image shown

Manufacturer Part No:
9011-05-11
Newark Part No.:
39C3312
Product Range
9011 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
5VDC
:
9011 Series
:
Through Hole
:
500ohm
:
250mA
:
100V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9011-05-11 is a Miniature SIP Relay with magnetic shield and diode. This 9011-series relay has coil suppression diode to protect coil drive circuits, compact versions using 65% less board space and used for applications where high board density and long life are key requirements. Moulded thermoset body on integral lead frame design and high reliability, hermetically sealed contacts for long life.
  • Magnetic shielding reduces interaction
  • High insulation resistance
  • High speed switching
  • -20 to 85°C Operating temperature range

Applications

Communications & Networking, Test & Measurement

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,637 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$6.59 $ 6.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $7.75
5 + $7.51
10 + $7.27
25 + $6.46
50 + $6.14
100 + $5.81
250 + $5.17
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.