Low

COSINUS  RT1-1000 SAB  Decade Box, Resistance, 7, 1ohm to 11.11111Mohm, 1 %

COSINUS RT1-1000 SAB
Manufacturer:
COSINUS COSINUS
Manufacturer Part No:
RT1-1000 SAB
Newark Part No.:
59M1818
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Decade Box Type:
Resistance
No. of Decades:
7
Decade Test Range:
1ohm to 11.11111Mohm
Accuracy %:
1%
Product Range:
-
External Width:
110
Power Rating:
1
Measuring Range:
1ohm to 11.11111Mohm
External Height:
170
SVHC:
To Be Advised
External Depth:
46

Find similar products  grouped by common attribute

Legislation and Environmental

Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.