Low

COSINUS  C1-250SAB  Decade Box, Capacitance, 5, 100pF to 11.111µF, 1 %

COSINUS C1-250SAB
Manufacturer:
COSINUS COSINUS
Manufacturer Part No:
C1-250SAB
Newark Part No.:
34M5466
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Decade Box Type:
Capacitance
No. of Decades:
5
Decade Test Range:
100pF to 11.111µF
Accuracy %:
1%
Product Range:
-
External Width:
110
Weight:
470
Measuring Range:
100pF to 11111µF
External Height:
170
SVHC:
To Be Advised
External Depth:
46
Voltage Rating:
250

Find similar products  grouped by common attribute

Legislation and Environmental

Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.