Low

CORNING CABLE SYSTEMS  018KU4-T4130D20  MULTIMODE FIBER OPTIC CABLE, 18FIBER

CORNING CABLE SYSTEMS-018KU4-T4130D20-MULTIMODE FIBER OPTIC CABLE, 18FIBER

Image is for illustrative purposes only. Please refer to product description.

Product Information


Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

CORNING CABLE SYSTEMS-018KU4-T4130D20-MULTIMODE FIBER OPTIC CABLE, 18FIBER;MULTIMODE FIBER OPTIC CABLE, 18FIBER; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Fiber Diameter:62.5µm / 125µm; No. of Fibers:18; Jacket Color:Black; Jacket Material:PE (Polyethylene); External Diameter:11.3mm ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought