Low

CORNELL DUBILIER  WMC2P15K-F  Film Capacitor, 0.15 µF, 200 V, PET (Polyester), ± 10%, WMC Series

CORNELL DUBILIER WMC2P15K-F
Manufacturer Part No:
WMC2P15K-F
Newark Part No.:
66K4964
Product Range
WMC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
0.15µF
Voltage Rating VDC:
200V
Capacitor Dielectric Type:
PET (Polyester)
Capacitance Tolerance:
± 10%
Product Range:
WMC Series
Capacitor Case Style:
-
Capacitor Terminals:
Axial Leaded
Lead Spacing:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
200

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products