Low

VR8 - 

Mounting Clamp, Vertical, 2" to 2-1/16" Cylindrical Capacitors

VR8 - Mounting Clamp, Vertical, 2" to 2-1/16" Cylindrical Capacitors

The actual product may differ from image shown

Manufacturer Part No:
VR8
Newark Part No.:
99F5918
Product Range
VR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Vertical Mounting Clamp
:
2-1/16"
:
VR Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VR8 is a type-VR vertical Mounting Clamp made of 1010 CRS, commercial grade #4 temper ASI scale with zinc chromate plating. The clamp may be used to mount any cylindrical capacitor with a 1 to 3-inch diameter that is to be mounted in a vertical position.
  • 0.035" Material thickness

Applications

Industrial

Contents

Mounting clamp, screw and nut.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

Capacitor Mounting Bracket, 2", 36D/36DE/36DX Series Capacitors

145 in stock

Each

1+ $4.14 10+ $3.83 25+ $3.72 50+ $3.31 More Pricing...

Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

820 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$4.20 $ 4.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.20
10 + $3.27
25 + $3.02
50 + $2.77
100 + $2.52
500 + $2.35
1000 + $2.18
2500 + $2.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.