Low

CORNELL DUBILIER  VPR562U6R3N1L  Electrolytic Capacitor, 5600 µF, 6.3 V, VPR Series, ± 20%, Radial Leaded, 25.4 mm

CORNELL DUBILIER VPR562U6R3N1L
Manufacturer Part No:
VPR562U6R3N1L
Newark Part No.:
13F3734
Product Range
VPR Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Capacitance:
5600µF
Voltage Rating:
6.3V
Product Range:
VPR Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
25.4mm
Packaging:
Each
Lead Spacing:
10.16mm
Height:
41.3mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
0.034ohm
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products