Low

CORNELL DUBILIER  TIM155K050P0W  Tantalum Capacitor, Molded, 1.5 µF, 50 V, TIM Series, ± 10%, Radial Leaded

CORNELL DUBILIER TIM155K050P0W
Manufacturer Part No:
TIM155K050P0W
Newark Part No.:
08C2852
Product Range
TIM Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
1.5µF
Voltage Rating:
50V
Product Range:
TIM Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
3.18mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.