Low

CORNELL DUBILIER  TDL226K020S1C-F  Tantalum Capacitor, Dipped, 22 µF, 20 V, TDL Series, ± 10%, Radial Leaded

CORNELL DUBILIER TDL226K020S1C-F
Manufacturer Part No:
TDL226K020S1C-F
Newark Part No.:
75M8210
Product Range
TDL Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Capacitance:
22µF
Voltage Rating:
20V
Product Range:
TDL Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
2.54mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.