Low

CORNELL DUBILIER  TCX142U040J2L  Electrolytic Capacitor, 1400 µF, 40 V, +75%, -10%, Axial Leaded, 19.1 mm

CORNELL DUBILIER TCX142U040J2L
Manufacturer Part No:
TCX142U040J2L
Newark Part No.:
62H8160
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Capacitance:
1400µF
Voltage Rating:
40V
Product Range:
-
Capacitance Tolerance:
+75%, -10%
Capacitor Terminals:
Axial Leaded
Diameter:
19.1mm
Packaging:
Each
Lead Spacing:
-
Height:
66.7mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
7000 hours @ 105°C
ESR:
0.063ohm
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor