Low

CORNELL DUBILIER  SN101M016ST  Electrolytic Capacitor, Non-Polar, 100 µF, 16 V, SN Series, ± 20%, Radial Leaded, 10 mm

CORNELL DUBILIER SN101M016ST
Technical Data Sheet (258.35KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
100µF
Voltage Rating:
16V
Product Range:
SN Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
10mm
Packaging:
Each
Lead Spacing:
5mm
Height:
16mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Lifetime @ Temperature:
-
ESR:
2.26ohm
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Electrolytic Capacitor, 100 µF, 16 V, NPR Series, ± 20%, Radial Leaded, 10 mm

NTE ELECTRONICS

491:  in stock

Price for: Each

1+ $0.537 50+ $0.492 100+ $0.458 500+ $0.434 More pricing

Buy

Associated Products