Low

SLPX471M450H9P3 - 

Electrolytic Capacitor, Snap-in, 470 µF, 450 V, LPX Series, 4000 hours @ 105°C, ± 20%

SLPX471M450H9P3 - Electrolytic Capacitor, Snap-in, 470 µF, 450 V, LPX Series, 4000 hours @ 105°C, ± 20%

The actual product may differ from image shown

Manufacturer Part No:
SLPX471M450H9P3
Newark Part No.:
52R2398
Product Range
LPX Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
470µF
:
450V
:
LPX Series
:
4000 hours @ 105°C
:
± 20%
:
Quick Connect, Snap-In
:
35mm
:
10mm
:
-25°C
:
85°C
:
50mm
:
0.565ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SLPX471M450H9P3 is a snap-in aluminum Electrolytic Capacitor with PVC insulating sleeve. The SLPX series electrolytic capacitor is suitable for DC filtering and power supply applications where high temperature, long life and high ripple capability are needed.
  • Polarized polarity
  • High ripple current
  • 6.3mm 2 Snap-in pins

Applications

Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

200+ $7.57 250+ $6.86 500+ $6.53 1000+ $6.06

Add
1 in stock

Each

1+ $24.05 25+ $22.95 50+ $22.29 100+ $21.63 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

347 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

39 Further stock expected to ship on Oct 31, 2017

More stock available week commencing 11/27/17
$7.74 $ 7.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.74
10 + $6.88
25 + $6.54
50 + $6.20
100 + $5.51
250 + $4.99
500 + $4.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.