Low

SLPX471M400E4P3 - 

Electrolytic Capacitor, Snap-in, 470 µF, 400 V, LPX Series, 4000 hours @ 105°C, ± 20%

SLPX471M400E4P3 - Electrolytic Capacitor, Snap-in, 470 µF, 400 V, LPX Series, 4000 hours @ 105°C, ± 20%

The actual product may differ from image shown

Manufacturer Part No:
SLPX471M400E4P3
Newark Part No.:
52R2395
Product Range
LPX Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
470µF
:
400V
:
LPX Series
:
4000 hours @ 105°C
:
± 20%
:
Quick Connect, Snap-In
:
30mm
:
10mm
:
-25°C
:
85°C
:
45mm
:
0.423ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Type SLPX is the best value package snap-in series for 85 ºC, 3000 h operation. This series is the most cost-effective choice for DC filtering and power supply applications where long life and high ripple capability are needed.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

Electrolytic Capacitor, Snap-in, 157 PUM-SI Series, 470 F, 20%, 400 V, 30 mm, 0.24 ohm

34 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

47 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$5.69 $ 5.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.69
10 + $5.06
25 + $4.59
50 + $4.13
100 + $3.66
250 + $3.57
500 + $3.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.