Low

SLPX332M100E7P3 - 

Electrolytic Capacitor, Snap-in, 3300 µF, 100 V, LPX Series, 3000 hours @ 85°C, ± 20%

SLPX332M100E7P3 - Electrolytic Capacitor, Snap-in, 3300 µF, 100 V, LPX Series, 3000 hours @ 85°C, ± 20%

The actual product may differ from image shown

Manufacturer Part No:
SLPX332M100E7P3
Newark Part No.:
97M5256
Product Range
LPX Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3300µF
:
100V
:
LPX Series
:
3000 hours @ 85°C
:
± 20%
:
Quick Connect, Snap-In
:
30mm
:
10mm
:
-40°C
:
85°C
:
40mm
:
0.08ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SLPX332M100E7P3 is a Snap-in Aluminum Electrolytic Capacitor with a PVC insulating sleeve. The SLPX series electrolytic capacitor is suitable for DC filtering and power supply applications where high temperature, long life and high ripple capability are needed.
  • Polarized polarity
  • Small case size with high capacitance
  • 4.18A at 120Hz/+85°C and 5.23A at 20kHz/+85°C Maximum ripple current

Applications

Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

173 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$4.30 $ 4.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.30
10 + $3.87
25 + $3.64
50 + $3.40
100 + $2.93
500 + $2.41
1000 + $2.24
2500 + $2.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.