Low

CORNELL DUBILIER  SFA66S4K288B-F  Film Capacitor, Motor Run, 4 µF, 660 V, PP (Polypropylene), ± 10%, SF Series

CORNELL DUBILIER SFA66S4K288B-F
Manufacturer Part No:
SFA66S4K288B-F
Newark Part No.:
20M0566
Product Range
SF Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Capacitance:
4µF
Voltage Rating VAC:
660V
Capacitor Dielectric Type:
PP (Polypropylene)
Capacitance Tolerance:
± 10%
Product Range:
SF Series
dv/dt Rating:
-
Capacitor Case Style:
Can
Capacitor Terminals:
Quick Connect, Snap-In
Stud Size - Metric:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
70°C
Packaging:
Each
Automotive Qualifications Standard:
-
SVHC:
To Be Advised
Voltage Rating:
660
Lead Spacing:
20.64

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor