Low

CORNELL DUBILIER  SCD224K202A3-29  Film Capacitor, 0.22 µF, 2 kV, PP (Polypropylene), ± 10%, SCD Series

CORNELL DUBILIER SCD224K202A3-29
Manufacturer Part No:
SCD224K202A3-29
Newark Part No.:
86C7408
Product Range
SCD Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
0.22µF
Voltage Rating VDC:
2kV
Capacitor Dielectric Type:
PP (Polypropylene)
Capacitance Tolerance:
± 10%
Product Range:
SCD Series
Capacitor Case Style:
-
Capacitor Terminals:
Quick Connect, Snap-In
Lead Spacing:
29mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
2

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products