Low

CORNELL DUBILIER  SCD105K122A3-28  Film Capacitor, 1 µF, PP (Polypropylene), 1200 V, SCD Series, ± 10%, Quick Connect, Snap-In

CORNELL DUBILIER SCD105K122A3-28
Technical Data Sheet (77.69KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
1µF
Capacitor Dielectric Type:
PP (Polypropylene)
Voltage Rating:
1.2kV
Product Range:
SCD Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Quick Connect, Snap-In
Packaging:
Each
Lead Spacing:
28mm
Capacitor Case Style:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products