Low

CORNELL DUBILIER  MLS332M060EB0A  Electrolytic Capacitor, Flatpack, 3300 µF, 60 V, MLS Series, ± 20%, Radial Leaded

CORNELL DUBILIER MLS332M060EB0A
Manufacturer Part No:
MLS332M060EB0A
Newark Part No.:
92H1750
Product Range
MLS Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
3300µF
Voltage Rating:
60V
Product Range:
MLS Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
-
Packaging:
Each
Lead Spacing:
25.4mm
Height:
76.2mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
0.044ohm
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor