Low

CORNELL DUBILIER  MCM01-001DD520J-F  Capacitor, RF, Mica, 52 pF, 500 V, MCM Series, ± 5%, 200 °C

CORNELL DUBILIER MCM01-001DD520J-F
Technical Data Sheet (488.09KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
52pF
Voltage Rating:
500V
Product Range:
MCM Series
Capacitance Tolerance:
± 5%
Packaging:
Each
Operating Temperature Max:
200°C
Capacitor Case Style:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.