Low

CORNELL DUBILIER  MC22FF501J-F  Capacitor, RF, High Frequency, 500 pF, 1 kV, Type MC Series, ± 5%, 125 °C

CORNELL DUBILIER MC22FF501J-F
Manufacturer Part No:
MC22FF501J-F
Newark Part No.:
66K3651
Product Range
Type MC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
500pF
Voltage Rating:
1kV
Product Range:
Type MC Series
Capacitance Tolerance:
± 5%
Packaging:
Each
Operating Temperature Max:
125°C
Capacitor Case Style:
2220 [5650 Metric]
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.