Low

CORNELL DUBILIER  MC12FD620G-TF  Capacitor, RF, High Frequency, 62 pF, 500 V, Type MC Series, ± 2%, 125 °C

CORNELL DUBILIER MC12FD620G-TF
Manufacturer Part No:
MC12FD620G-TF
Newark Part No.:
66K3119
Product Range
Type MC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Capacitance:
62pF
Voltage Rating:
500V
Product Range:
Type MC Series
Capacitance Tolerance:
± 2%
Packaging:
Tape & Reel
Operating Temperature Max:
125°C
Capacitor Case Style:
1210 [3225 Metric]
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.