Low

CORNELL DUBILIER  MC12FA560F-F  Capacitor, RF, High Frequency, 56 pF, 100 V, Type MC Series, ± 1%, 125 °C

CORNELL DUBILIER MC12FA560F-F
Technical Data Sheet (555.46KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
56pF
Voltage Rating:
100V
Product Range:
Type MC Series
Capacitance Tolerance:
± 1%
Packaging:
Each
Operating Temperature Max:
125°C
Capacitor Case Style:
1210 [3225 Metric]
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.