Low

CORNELL DUBILIER  MC08EA240J-TF  Capacitor, RF, High Frequency, 24 pF, 100 V, Type MC Series, ± 5%, 125 °C

CORNELL DUBILIER MC08EA240J-TF
Manufacturer Part No:
MC08EA240J-TF
Newark Part No.:
66K2736
Product Range
Type MC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Capacitance:
24pF
Voltage Rating:
100V
Product Range:
Type MC Series
Capacitance Tolerance:
± 5%
Packaging:
Tape & Reel
Operating Temperature Max:
125°C
Capacitor Case Style:
0805 [2012 Metric]
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.