Low

CORNELL DUBILIER  LPX271M400H3P3  Electrolytic Capacitor, Snap-in, 270 µF, 400 V, LPX Series, ± 20%, Quick Connect, Snap-In, 35 mm

CORNELL DUBILIER LPX271M400H3P3
Manufacturer Part No:
LPX271M400H3P3
Newark Part No.:
62H5939
Product Range
LPX Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
270µF
Voltage Rating:
400V
Product Range:
LPX Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Quick Connect, Snap-In
Diameter:
35mm
Lead Spacing:
10mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Height:
30mm
Lifetime @ Temperature:
3000 hours @ 105°C
ESR:
0.737ohm
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products