Low

CORNELL DUBILIER  LPX221M350E3P3  Electrolytic Capacitor, Snap-in, 220 µF, 350 V, LPX Series, ± 20%, Quick Connect, Snap-In, 30 mm

CORNELL DUBILIER LPX221M350E3P3
Manufacturer Part No:
LPX221M350E3P3
Newark Part No.:
62H5925
Product Range
LPX Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
220µF
Voltage Rating:
350V
Product Range:
LPX Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Quick Connect, Snap-In
Diameter:
30mm
Lead Spacing:
10mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Height:
30mm
Lifetime @ Temperature:
3000 hours @ 105°C
ESR:
0.904ohm
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products