Low

CORNELL DUBILIER  FCN2825E154K  CAPACITOR PEN FILM 0.15UF, 250V, 10%, 2825

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CORNELL DUBILIER
  • Newark Part No.: 73J0259
  • Manufacturer Part No FCN2825E154K

Product Information


  • Capacitance: 0.15µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: 2825 [7163 Metric]
  • Capacitor Dielectric Type: Polyethylene Naphthalate (PEN)
  • Capacitor Terminals: SMD
  • Lead Spacing: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: CORNELL DUBILIER - FCN Series
  • SVHC: To Be Advised
  • Voltage Rating: 250V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought