Low

CORNELL DUBILIER  FCN1913A823K-E3  Film Capacitor, 0.082 µF, 50 V, PEN (Polyethylene Naphthalate), ± 10%, FCN Series

CORNELL DUBILIER FCN1913A823K-E3
Manufacturer Part No:
FCN1913A823K-E3
Newark Part No.:
62H5320
Product Range
FCN Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
82000pF
Voltage Rating VDC:
50V
Capacitor Dielectric Type:
PEN (Polyethylene Naphthalate)
Capacitance Tolerance:
± 10%
Product Range:
FCN Series
Capacitor Case Style:
1913 [4833 Metric]
Capacitor Terminals:
SMD
Lead Spacing:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
50

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products