Low

EDLNF474B5R5C - 

Supercapacitor, EDLC, 0.47 F, 5.5 V, Radial Leaded, EDL Series, 5 mm

EDLNF474B5R5C - Supercapacitor, EDLC, 0.47 F, 5.5 V, Radial Leaded, EDL Series, 5 mm

The actual product may differ from image shown

Manufacturer Part No:
EDLNF474B5R5C
Newark Part No.:
27M9813
Product Range
EDL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.47F
:
5.5V
:
Radial Leaded
:
EDL Series
:
-
:
5mm
:
1000 hours @ 85°C
:
-25°C
:
85°C
:
30ohm
:
Coin
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Type EDL electric double-layer supercapacitors offer extremely high capacitance values (farads) in a variety of packaging options that will satisfy low profile, surface mount, through hole and high density assembly requirements. The EDL is a cut above the standard electrolytic capacitor in that it can act as a battery without having to deal with the environmental or hazardous material issues that batteries entail.
  • Unlimited charging and discharging capability
  • Recycling is not necessary
  • Long life - 15 years
  • Low ESR
  • Will extend battery life up to 1.6 times

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $9.89 10+ $8.06 25+ $7.88 50+ $7.69 100+ $7.03 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

95 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.28 $ 4.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.28
10 + $3.42
25 + $3.17
50 + $2.92
100 + $2.67
500 + $2.39
1000 + $2.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.