Low

CORNELL DUBILIER  EDLNF105B5R5C  Supercapacitor, Supercapacitor, 1 F, 5.5 V, Radial Leaded

CORNELL DUBILIER EDLNF105B5R5C
Manufacturer Part No:
EDLNF105B5R5C
Newark Part No.:
27M9810
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The EDLNF105B5R5C is a radial leaded Electric Double Layer (EDL) Supercapacitor offers extremely high capacitance values (farads) and high density assembly requirements. The EDL is a cut above the standard electrolytic capacitor in that it can act as a battery without having to deal with the environmental or hazardous material issues that batteries entail.
  • Unlimited charging and discharging capability
  • Recycling is not necessary
  • Low ESR
  • Extend battery life up to 1.6 times
  • First class performance

 

Product Information

Capacitance:
1F
Voltage Rating:
5.5V
Product Range:
-
Capacitance Tolerance:
-
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
5mm
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
ESR:
30ohm
Capacitor Case Style:
Coin
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.