Low

EDLF474B5R5C - 

Supercapacitor, EDLC, 0.47 F, 5.5 V, Radial Leaded, EDL Series

EDLF474B5R5C - Supercapacitor, EDLC, 0.47 F, 5.5 V, Radial Leaded, EDL Series

The actual product may differ from image shown

Manufacturer Part No:
EDLF474B5R5C
Newark Part No.:
27M9800
Product Range
EDL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.47F
:
5.5V
:
Radial Leaded
:
EDL Series
:
-
:
5mm
:
1000 hours @ 85°C
:
-25°C
:
85°C
:
75ohm
:
Coin
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Type EDL electric double-layer supercapacitors offer extremely high capacitance values (farads) in a variety of packaging options that will satisfy low profile, surface mount, through hole and high density assembly requirements. The EDL is a cut above the standard electrolytic capacitor in that it can act as a battery without having to deal with the environmental or hazardous material issues that batteries entail.
  • Unlimited charging and discharging capability
  • Recycling is not necessary
  • Long life - 15 years
  • Low ESR
  • Will extend battery life up to 1.6 times

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
31 in stock

Each

1+ $9.89 10+ $8.06 25+ $7.88 50+ $7.69 100+ $7.03 More Less

0

Each (Supplied on Full Reel)

500+ $6.72 1000+ $5.88 1500+ $5.67 2500+ $5.46 5000+ $5.25 10000+ $5.12 More Less

 

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

25M9119 - Supercapacitor, EDLC, 0.47 F, 5.5 V, Radial Leaded, F Series, +80%, -20%

97C4934 - 0,47F 5,5V 21x9mm 85 1000h

No longer stocked:: No Longer Manufactured:: true