Low

CORNELL DUBILIER  DSF050J394  Film Capacitor, 0.39 µF, 50 V, PET (Polyester), ± 5%

CORNELL DUBILIER DSF050J394
Manufacturer Part No:
DSF050J394
Newark Part No.:
98B5772
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Capacitance:
0.39µF
Voltage Rating VDC:
50V
Capacitor Dielectric Type:
PET (Polyester)
Capacitance Tolerance:
± 5%
Product Range:
-
Capacitor Case Style:
-
Capacitor Terminals:
Radial Leaded
Lead Spacing:
5mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
-
SVHC:
To Be Advised
Voltage Rating:
50

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor