CORNELL DUBILIER  DSF050J273  Film Capacitor, DSF Series, 0.027 µF, ± 5%, PET (Polyester), 50 V

CORNELL DUBILIER DSF050J273

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Capacitance: 27000pF
  • Capacitance Tolerance: ± 5%
  • Capacitor Case Style: -
  • Capacitor Dielectric Type: PET (Polyester)
  • Capacitor Terminals: Radial Leaded
  • Lead Spacing: 5mm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: DSF Series
  • SVHC: To Be Advised
  • Voltage Rating: 50V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought