Low

CORNELL DUBILIER  DPP6D15K-F  Film Capacitor, 1500 pF, 630 V, PP (Polypropylene), ± 10%, DPP Series

CORNELL DUBILIER DPP6D15K-F
Manufacturer Part No:
DPP6D15K-F
Newark Part No.:
66K2408
Product Range
DPP Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
1500pF
Voltage Rating VDC:
630V
Capacitor Dielectric Type:
PP (Polypropylene)
Capacitance Tolerance:
± 10%
Product Range:
DPP Series
Capacitor Case Style:
-
Capacitor Terminals:
Radial Leaded
Lead Spacing:
10mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Packaging:
Each
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
630

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products