Low

CORNELL DUBILIER  DPM4P68K-F  Film Capacitor, 0.68 µF, 400 V, PP (Polypropylene), ± 10%, DPM Series

CORNELL DUBILIER DPM4P68K-F
Manufacturer Part No:
DPM4P68K-F
Newark Part No.:
66K2289
Product Range
DPM Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
0.68µF
Voltage Rating VDC:
400V
Capacitor Dielectric Type:
PP (Polypropylene)
Capacitance Tolerance:
± 10%
Product Range:
DPM Series
Capacitor Case Style:
-
Capacitor Terminals:
Radial Leaded
Lead Spacing:
27.5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Packaging:
Each
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
400

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products