Low

CORNELL DUBILIER  DPFF12S27J-F  Film Capacitor, 0.027 µF, PP (Polypropylene), 1200 V, DPFF Series, ± 5%, Radial Leaded

CORNELL DUBILIER DPFF12S27J-F
Manufacturer Part No:
DPFF12S27J-F
Newark Part No.:
66K2156
Product Range
DPFF Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
27000pF
Capacitor Dielectric Type:
PP (Polypropylene)
Voltage Rating:
1.2kV
Product Range:
DPFF Series
Capacitance Tolerance:
± 5%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
27.8mm
Capacitor Case Style:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products