Low

CORNELL DUBILIER  DME2S27K-F  Film Capacitor, 0.027 µF, 250 V, PET (Polyester), ± 10%, DME Series

CORNELL DUBILIER DME2S27K-F
Manufacturer Part No:
DME2S27K-F
Newark Part No.:
75M5759
Product Range
DME Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Capacitance:
0.027µF
Voltage Rating VDC:
250V
Capacitor Dielectric Type:
PET (Polyester)
Capacitance Tolerance:
± 10%
Product Range:
DME Series
Capacitor Case Style:
-
Capacitor Terminals:
Radial Leaded
Lead Spacing:
7.5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
250

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products