Low

DCMC513T200FG2D - 

Electrolytic Capacitor, Screw, 51000 µF, 200 V, DCMC Series, 2000 hours @ 85°C, +50%, -10%, Screw

DCMC513T200FG2D - Electrolytic Capacitor, Screw, 51000 µF, 200 V, DCMC Series, 2000 hours @ 85°C, +50%, -10%, Screw

The actual product may differ from image shown

Manufacturer Part No:
DCMC513T200FG2D
Newark Part No.:
60K5378
Product Range
DCMC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
51000µF
:
200V
:
DCMC Series
:
2000 hours @ 85°C
:
+50%, -10%
:
Screw
:
88.9mm
:
31.75mm
:
-40°C
:
85°C
:
88.9mm
:
0.0079ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

With more capacitance and often more ripple-current capabilty than the best-value Type 3186 capacitor, the Type DCMC capacitor is the better choice for high-capacitance, power supply filters and energy storage applications such as welding equipment,UPS systems and computer hold-up power. The extended cathode foil of the DCMC assures cool operation with heatflow from the capacitor element to the can.
  • Highest capacitance value
  • Right for Power Supply and UPS systems
  • Thermal-Pak™ extended cathode construction

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$243.80 $ 243.80
Price for:
Each
Multiple: 1 Minimum: 12
Quantity Price
12 + $243.80
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.