Low

D105F361JO3 - 

Silver Mica Capacitor, Standard Dipped, 360 pF, 1 kV, ± 5%, Type D10 Series, Through Hole, 3.6 mm

D105F361JO3 - Silver Mica Capacitor, Standard Dipped, 360 pF, 1 kV, ± 5%, Type D10 Series, Through Hole, 3.6 mm

The actual product may differ from image shown

Manufacturer Part No:
D105F361JO3
Newark Part No.:
12C4397
Product Range
Type D10 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
360pF
:
1kV
:
± 5%
:
Type D10 Series
:
Through Hole
:
3.6mm
:
-55°C
:
125°C
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

100+ $2.73 250+ $2.24 500+ $2.03 1000+ $1.89 5000+ $1.78 10000+ $1.75 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$2.64 $ 2.64
Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price
100 + $2.64
250 + $2.16
500 + $1.96
1000 + $1.83
5000 + $1.72
10000 + $1.69
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.