Low

CORNELL DUBILIER  CK05BX471K  Multilayer Ceramic Capacitor, 470 pF, 200 V, CK05 Series, ± 10%, Radial Leaded, X7R

CORNELL DUBILIER CK05BX471K
Technical Data Sheet (170.59KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
470pF
Voltage Rating:
200V
Product Range:
CK05 Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
X7R
Packaging:
Each
Lead Spacing:
5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Multilayer Ceramic Capacitor, 470 pF, 200 V, CK05 Series, MIL-C-11015, ± 10%, Radial Leaded, X7R

KEMET

1,138 in stock

Price for: Each

1+ $0.338 Promotional price 10+ $0.338 Promotional price 50+ $0.338 Promotional price 100+ $0.338 Promotional price More pricing

Buy

Multilayer Ceramic Capacitor, 470 pF, 200 V, CK05 Series, MIL-C-11015, ± 10%, Radial Leaded, X7R

KEMET

400 in stock

Price for: Each

1+ $0.912 10+ $0.676 50+ $0.579 100+ $0.523 More pricing

Buy

Multilayer Ceramic Capacitor, CK05 Series, 470 pF, - 10%, X7R, 200 V, Radial Leaded

AVX

403:  in stock

Price for: Each

1+ $0.68 10+ $0.498 100+ $0.339 250+ $0.29 More pricing

Buy

Associated Products

Similar Products