Low

CORNELL DUBILIER  CGS372TYX5C7PLD  Electrolytic Capacitor, Screw, 3700 µF, 400 V, CGS Series, Screw, 76.2 mm

CORNELL DUBILIER CGS372TYX5C7PLD
Manufacturer Part No:
CGS372TYX5C7PLD
Newark Part No.:
89H9130
Product Range
CGS Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Capacitance:
3700µF
Voltage Rating:
400V
Product Range:
CGS Series
Capacitance Tolerance:
-
Capacitor Terminals:
Screw
Diameter:
76.2mm
Lead Spacing:
31.7mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Height:
130mm
Lifetime @ Temperature:
3000 hours @ 105°C
ESR:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products